onsemi FSUSB74MPX, USB Power Switch IC 16-Pin, MLP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
862-9195
Mfr. Part No.:
FSUSB74MPX
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Power Switch Type

USB

Switch On Resistance

Maximum Operating Supply Voltage

4.4 V

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

MLP

Pin Count

16

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 0.75mm