onsemi FPF2300MX, Dual Output Current Switch Power Switch IC 8-Pin, SOIC
- RS Stock No.:
- 862-8726
- Mfr. Part No.:
- FPF2300MX
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 862-8726
- Mfr. Part No.:
- FPF2300MX
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Power Switch Type | Dual Output Current Switch | |
| Switch On Resistance | 140mΩ | |
| Number of Outputs | 2 | |
| Power Rating | 16.5W | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 5 x 4 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Power Switch Type Dual Output Current Switch | ||
Switch On Resistance 140mΩ | ||
Number of Outputs 2 | ||
Power Rating 16.5W | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 5 x 4 x 1.5mm | ||
