Infineon ITS4141DBUMA1High Side, High Side Switch Power Switch IC 5-Pin, TO-252
- RS Stock No.:
- 825-9058
- Mfr. Part No.:
- ITS4141DBUMA1
- Brand:
- Infineon
Subtotal (1 pack of 10 units)*
£11.40
(exc. VAT)
£13.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £1.14 | £11.40 |
*price indicative
- RS Stock No.:
- 825-9058
- Mfr. Part No.:
- ITS4141DBUMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | High Side Switch | |
| Power Switch Topology | High Side | |
| Switch On Resistance | 320mΩ | |
| Number of Outputs | 1 | |
| Maximum Operating Current | 0.7A | |
| Mounting Type | Surface Mount | |
| Package Type | TO-252 | |
| Pin Count | 5 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -30 °C | |
| Dimensions | 6.5 x 6.22 x 2.3mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type High Side Switch | ||
Power Switch Topology High Side | ||
Switch On Resistance 320mΩ | ||
Number of Outputs 1 | ||
Maximum Operating Current 0.7A | ||
Mounting Type Surface Mount | ||
Package Type TO-252 | ||
Pin Count 5 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -30 °C | ||
Dimensions 6.5 x 6.22 x 2.3mm | ||
RoHS Status: Exempt




