Texas Instruments TPS2064DRBT, Power Distribution Switch Power Switch IC 8-Pin, SON

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
825-6709
Mfr. Part No.:
TPS2064DRBT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Power Switch Type

Power Distribution Switch

Switch On Resistance

125mΩ

Number of Outputs

2

Power Rating

1.6W

Mounting Type

Surface Mount

Package Type

SON

Pin Count

8

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Dimensions

3.15 x 3.15 x 0.95mm

Fixed Current-Limited Switch, Texas Instruments



USB Power and Charging Port Controllers, Texas Instruments