DiodesZetex AP2152MPG-13High Side Power Switch IC 8-Pin, MSOP
- RS Stock No.:
- 824-5490
- Mfr. Part No.:
- AP2152MPG-13
- Brand:
- DiodesZetex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 824-5490
- Mfr. Part No.:
- AP2152MPG-13
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | DiodesZetex | |
Power Switch Topology | High Side | |
Switch On Resistance | 150mΩ | |
Maximum Operating Supply Voltage | 5.5 V | |
Maximum Operating Current | 1A | |
Number of Outputs | 2 | |
Mounting Type | Surface Mount | |
Package Type | MSOP | |
Pin Count | 8 | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Dimensions | 3.1 x 3.05 x 0.95mm | |
Select all | ||
---|---|---|
Brand DiodesZetex | ||
Power Switch Topology High Side | ||
Switch On Resistance 150mΩ | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Current 1A | ||
Number of Outputs 2 | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Pin Count 8 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3.1 x 3.05 x 0.95mm | ||
Dual Channel USB Switch, Diodes Inc
Protected Switches, Diodes Inc