Analog Devices LTC1477CS8#PBF, High Side Switch Power Switch IC 8-Pin, SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
822-9971
Mfr. Part No.:
LTC1477CS8#PBF
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Power Switch Type

High Side Switch

Switch On Resistance

0.2Ω

Number of Outputs

1

Power Rating

70mW

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Dimensions

10.008 x 3.988 x 1.498mm