onsemi FPF2700MPX Power Switch IC 8-Pin, MLP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
808-8963
Mfr. Part No.:
FPF2700MPX
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Operating Supply Voltage

36 V

Number of Outputs

1

Maximum Operating Current

2A

Number of Inputs

1

Mounting Type

Surface Mount

Package Type

MLP

Pin Count

8

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 0.75mm