onsemi FPF2004, MOSFET Load Power Switch IC 5-Pin, SC-70

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
808-8916
Mfr. Part No.:
FPF2004
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Power Switch Type

MOSFET Load

Switch On Resistance

1.2Ω

Maximum Operating Supply Voltage

5.5 V

Number of Outputs

1

Maximum Operating Current

200mA

Power Rating

250mW

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

5

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

2 x 1.25 x 1mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy