onsemi FPF1007, MOSFET Load Switch Power Switch IC 6-Pin, MLP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
808-8893
Mfr. Part No.:
FPF1007
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Power Switch Type

MOSFET Load Switch

Switch On Resistance

250 mΩ@ 1.2 V

Number of Outputs

2

Power Rating

1.2W

Mounting Type

Surface Mount

Package Type

MLP

Pin Count

6

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

2 x 2 x 0.75mm