onsemi FPF1048BUCX, Slew-Rate Controlled Power Switch IC 6-Pin, WLCSP
- RS Stock No.:
- 802-3247
- Mfr. Part No.:
- FPF1048BUCX
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 802-3247
- Mfr. Part No.:
- FPF1048BUCX
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Power Switch Type | Slew-Rate Controlled | |
| Switch On Resistance | 23mΩ | |
| Mounting Type | Surface Mount | |
| Package Type | WLCSP | |
| Pin Count | 6 | |
| Dimensions | 1 x 1.5 x 0.332mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Power Switch Type Slew-Rate Controlled | ||
Switch On Resistance 23mΩ | ||
Mounting Type Surface Mount | ||
Package Type WLCSP | ||
Pin Count 6 | ||
Dimensions 1 x 1.5 x 0.332mm | ||
