Infineon AUIPS6021S, High Side Switch Power Switch IC 5-Pin, D2PAK
- RS Stock No.:
- 784-9275
- Mfr. Part No.:
- AUIPS6021S
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 784-9275
- Mfr. Part No.:
- AUIPS6021S
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | High Side Switch | |
| Switch On Resistance | 30mΩ | |
| Number of Outputs | 1 | |
| Power Rating | 3.1W | |
| Mounting Type | Surface Mount | |
| Package Type | D2PAK | |
| Pin Count | 5 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 10.67 x 11.33 x 4.83mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type High Side Switch | ||
Switch On Resistance 30mΩ | ||
Number of Outputs 1 | ||
Power Rating 3.1W | ||
Mounting Type Surface Mount | ||
Package Type D2PAK | ||
Pin Count 5 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 10.67 x 11.33 x 4.83mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- MX




