Infineon ISP742RIFUMA1High Side, High Side Switch Power Switch IC 8-Pin, SOIC
- RS Stock No.:
- 753-3080
- Mfr. Part No.:
- ISP742RIFUMA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 753-3080
- Mfr. Part No.:
- ISP742RIFUMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | High Side Switch | |
| Power Switch Topology | High Side | |
| Switch On Resistance | 700mΩ | |
| Maximum Operating Supply Voltage | 16 V | |
| Number of Outputs | 1 | |
| Maximum Operating Current | 0.4A | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -30 °C | |
| Dimensions | 5 x 4 x 1.45mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type High Side Switch | ||
Power Switch Topology High Side | ||
Switch On Resistance 700mΩ | ||
Maximum Operating Supply Voltage 16 V | ||
Number of Outputs 1 | ||
Maximum Operating Current 0.4A | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -30 °C | ||
Dimensions 5 x 4 x 1.45mm | ||




