Infineon TLE7232G, Low Side Switch Power Switch IC 24-Pin, SOIC
- RS Stock No.:
- 752-8546
- Mfr. Part No.:
- TLE7232G
- Brand:
- Infineon
Discontinued
- RS Stock No.:
- 752-8546
- Mfr. Part No.:
- TLE7232G
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | Low Side Switch | |
| Switch On Resistance | 1.2Ω | |
| Number of Outputs | 8 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 24 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 15.6 x 7.6 x 2.45mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type Low Side Switch | ||
Switch On Resistance 1.2Ω | ||
Number of Outputs 8 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 24 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 15.6 x 7.6 x 2.45mm | ||
