DiodesZetex AP2281-3WG-7, High Side Switch Power Switch IC 6-Pin, SOT-26
- RS Stock No.:
- 751-2989P
- Mfr. Part No.:
- AP2281-3WG-7
- Brand:
- DiodesZetex
Bulk discount available
Subtotal 125 units (supplied on a continuous strip)*
£28.50
(exc. VAT)
£34.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 125 - 725 | £0.228 |
| 750 - 1475 | £0.227 |
| 1500 - 2975 | £0.173 |
| 3000 + | £0.152 |
*price indicative
- RS Stock No.:
- 751-2989P
- Mfr. Part No.:
- AP2281-3WG-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Power Switch Type | High Side Switch | |
| Switch On Resistance | 280mΩ | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-26 | |
| Pin Count | 6 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 3.1 x 1.7 x 1.3mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Power Switch Type High Side Switch | ||
Switch On Resistance 280mΩ | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Package Type SOT-26 | ||
Pin Count 6 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3.1 x 1.7 x 1.3mm | ||
- COO (Country of Origin):
- CN
Load Switches, Diodes Inc
Protected Switches, Diodes Inc
