DiodesZetex AP2146SG-13High Side, High Side Switch Power Switch IC 8-Pin, SOP
- RS Stock No.:
- 751-2941
- Mfr. Part No.:
- AP2146SG-13
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 751-2941
- Mfr. Part No.:
- AP2146SG-13
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side Switch | |
| Switch On Resistance | 135mΩ | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Outputs | 2 | |
| Maximum Operating Current | 500mA | |
| Mounting Type | Surface Mount | |
| Package Type | SOP | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 4.95 x 3.95 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Power Switch Topology High Side | ||
Power Switch Type High Side Switch | ||
Switch On Resistance 135mΩ | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Outputs 2 | ||
Maximum Operating Current 500mA | ||
Mounting Type Surface Mount | ||
Package Type SOP | ||
Pin Count 8 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 4.95 x 3.95 x 1.5mm | ||
- COO (Country of Origin):
- CN
