Infineon AUIPS1031, Low Side Switch Power Switch IC 3-Pin, TO-220

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
748-1712
Mfr. Part No.:
AUIPS1031
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Switch Type

Low Side Switch

Switch On Resistance

95mΩ

Number of Outputs

1

Mounting Type

Through Hole

Package Type

TO-220

Pin Count

3

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

10.66 x 9.02 x 4.82mm

Automotive Standard

AEC-Q100