Infineon BTS432E2BKSA1 Power Switch IC 5-Pin, TO-220AB
- RS Stock No.:
- 726-4065
- Mfr. Part No.:
- BTS432E2BKSA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 726-4065
- Mfr. Part No.:
- BTS432E2BKSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Number of Outputs | 1 | |
| Number of Inputs | 1 | |
| Mounting Type | Through Hole | |
| Package Type | TO-220AB | |
| Pin Count | 5 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 9.9 x 4.4 x 9.25mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Number of Outputs 1 | ||
Number of Inputs 1 | ||
Mounting Type Through Hole | ||
Package Type TO-220AB | ||
Pin Count 5 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 9.9 x 4.4 x 9.25mm | ||




