Texas Instruments TPS2031D Power Switch IC 8-Pin, SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
662-2429
Mfr. Part No.:
TPS2031D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Switch On Resistance

33mΩ

Number of Outputs

4

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

4.9 x 3.91 x 1.58mm