STMicroelectronics VNP28N04-E, OMNIFET: Fully Autoprotected Power MOSFET Power Switch IC 3-Pin, TO-220
- RS Stock No.:
- 248-4214
- Mfr. Part No.:
- VNP28N04-E
- Brand:
- STMicroelectronics
Discontinued
- RS Stock No.:
- 248-4214
- Mfr. Part No.:
- VNP28N04-E
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Type | OMNIFET: Fully Autoprotected Power MOSFET | |
| Switch On Resistance | 0.05Ω | |
| Number of Outputs | 1 | |
| Mounting Type | Through Hole | |
| Package Type | TO-220 | |
| Pin Count | 3 | |
| Dimensions | 10.4 x 4.6 x 15.75mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Type OMNIFET: Fully Autoprotected Power MOSFET | ||
Switch On Resistance 0.05Ω | ||
Number of Outputs 1 | ||
Mounting Type Through Hole | ||
Package Type TO-220 | ||
Pin Count 3 | ||
Dimensions 10.4 x 4.6 x 15.75mm | ||
OMNIFET Fully Auto-Protected Power MOSFET, STMicroelectronics
The OMNIFET series of fully auto-protected low-side drivers, are measured on the criteria of ruggedness and improved reliability. These solid state power switches are designed for inductive or resistive loads, especially in the automotive environment.
Linear current limitation
Thermal shut down
Short circuit protection
ESD protection
Integrated clamp
Thermal shut down
Short circuit protection
ESD protection
Integrated clamp
Intelligent Power Switches, STMicroelectronics
