Maxim Integrated MAX77958EWV+, USB Power Switch IC 6-Pin, WLP
- RS Stock No.:
- 204-2527
- Mfr. Part No.:
- MAX77958EWV+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 204-2527
- Mfr. Part No.:
- MAX77958EWV+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Power Switch Type | USB | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | WLP | |
| Pin Count | 6 | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Power Switch Type USB | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Package Type WLP | ||
Pin Count 6 | ||
The Maxim Integrated standalone USB type-C which is robust solution for USB type-C CC detection and power delivery protocol implementation. The IC protects against overvoltage, overcurrent and detects moisture and prevents corrosion on the USB TypeC connector.
USB compliant default embedded firmware
Supports customizable actions on events
Dead battery support
Supports customizable actions on events
Dead battery support
