Skyworks Solutions Inc Si83414AAA-IFLow Side, Isolated Smart Power Switch IC 32-Pin, DFN
- RS Stock No.:
- 196-3992
- Mfr. Part No.:
- Si83414AAA-IF
- Brand:
- Skyworks Solutions Inc
Subtotal (1 tube of 46 units)*
£318.274
(exc. VAT)
£381.938
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 46 + | £6.919 | £318.27 |
*price indicative
- RS Stock No.:
- 196-3992
- Mfr. Part No.:
- Si83414AAA-IF
- Brand:
- Skyworks Solutions Inc
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Power Switch Type | Isolated Smart | |
| Power Switch Topology | Low Side | |
| Maximum Operating Supply Voltage | 5.5 V, 32 V | |
| Number of Outputs | 4 | |
| Power Rating | 4W | |
| Mounting Type | Surface Mount | |
| Package Type | DFN | |
| Pin Count | 32 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 9 x 9 x 0.85mm | |
| Series | Si834 | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Power Switch Type Isolated Smart | ||
Power Switch Topology Low Side | ||
Maximum Operating Supply Voltage 5.5 V, 32 V | ||
Number of Outputs 4 | ||
Power Rating 4W | ||
Mounting Type Surface Mount | ||
Package Type DFN | ||
Pin Count 32 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 9 x 9 x 0.85mm | ||
Series Si834 | ||
Si83414AAA-IF isolated smart switches are available in Sinking configurations. With a low RON, the device is capable of providing high continuous current while demagnetizing an unlimited amount of energy from inductive loads. Si83414AAA-IFswitches are are a 4 configuration integrating safety rated isolation in a compact QFN package. The logic interface is Parallel, and the Si83414AAA-IF is loaded with protection features to prevent switch damage. It also provides 8 different diagnostic reports to the microcontroller (MCU), ensuring detailed information about how the switches and their loads are behaving on the other side of the isolation barrier.
