Maxim Integrated MAX4899AEETE+, High Speed Power Switch IC 16-Pin, TQFN-EP
- RS Stock No.:
- 190-6478
- Mfr. Part No.:
- MAX4899AEETE+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-6478
- Mfr. Part No.:
- MAX4899AEETE+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Power Switch Type | High Speed | |
| Switch On Resistance | 18Ω | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Current | 2mA | |
| Mounting Type | Surface Mount | |
| Package Type | TQFN-EP | |
| Pin Count | 16 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 3 x 3 x 0.75mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Power Switch Type High Speed | ||
Switch On Resistance 18Ω | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Current 2mA | ||
Mounting Type Surface Mount | ||
Package Type TQFN-EP | ||
Pin Count 16 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3 x 3 x 0.75mm | ||
Single 2.7V to 3.6V Power-Supply Voltage
Low 4Ω (typ) On-Resistance (RON)
-3dB Bandwidth: 425MHz
Fault Tolerant to Meet Full USB 2.0 Specification
COM_ Protected to ±15kV ESD Protection
Low Operating Current (200μA), Ultra-Low Quiescent Current (3.0μA max) in Standby Mode
Low Threshold Eliminates the Need for Translators in 1.8V Low Voltage Systems
Tiny 3mm x 3mm, 16-Pin TQFN Package
Applications
Cell Phones
Combination Products
Digital Still Cameras
Digital Video Cameras
KVM
MPEG-4 Players
PDAs
Portable GPS Navigation Systems
Low 4Ω (typ) On-Resistance (RON)
-3dB Bandwidth: 425MHz
Fault Tolerant to Meet Full USB 2.0 Specification
COM_ Protected to ±15kV ESD Protection
Low Operating Current (200μA), Ultra-Low Quiescent Current (3.0μA max) in Standby Mode
Low Threshold Eliminates the Need for Translators in 1.8V Low Voltage Systems
Tiny 3mm x 3mm, 16-Pin TQFN Package
Applications
Cell Phones
Combination Products
Digital Still Cameras
Digital Video Cameras
KVM
MPEG-4 Players
PDAs
Portable GPS Navigation Systems
