onsemi FPF2283CUCX, OVP with Ultra Low On-resistance Power Switch IC 20-Pin, WLCSP

Stock information currently inaccessible
RS Stock No.:
189-0186
Mfr. Part No.:
FPF2283CUCX
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Power Switch Type

OVP with Ultra Low On-resistance

Switch On Resistance

7.5mΩ

Maximum Operating Supply Voltage

23 V

Number of Outputs

1

Maximum Operating Current

7A

Mounting Type

Surface Mount

Package Type

WLCSP

Pin Count

20

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

2.23 x 1.83 x 0.39mm

Automotive Standard

AEC-Q100

Over-voltage Protection Up to +28 V
Internal Low RDS(on) NMOS Transistors: Typical 7.5 mohm
Programmable Over-voltage LockOut (OVLO): - Externally Adjustable via ADJ Pin - Programmable via I2C Interface
Active-low Enable Pin for Device
Super Fast OVLO Response Time: Typical 50 ns
I2C Communication with System
8-bits ADC for Moisture Detection on VIN
Short Circuit Protection and Auto-restart
Over Temperature Protection (Thermal Shutdown)
+40 V Surge Capability Base on IEC61000-4-5
System Level ESD Base on IEC61000-4-2 - 8 kV Contact Discharge - 15 kV Air Gap Discharge
Robust ESD Performance
3.5kV Human Body Model (HBM)
1kV Charged Device Model (CDM)
Applications
OVP power switch with ultra low on-resistance and moisture detection function
End Products
Mobile Phones
PDAs
Notebooks
GPS