ROHM BD82044FVJ-GE2, 1High Side, High Side Power Switch IC 8-Pin, TSSOP-BJ

Unavailable
RS will no longer stock this product.
RS Stock No.:
188-7041
Mfr. Part No.:
BD82044FVJ-GE2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Power Switch Topology

High Side

Power Switch Type

High Side

Switch On Resistance

105mΩ

Number of Channels

1

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Current

150µA

Power Rating

0.58W

Mounting Type

Surface Mount

Package Type

TSSOP-BJ

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

3.35 x 3 x 0.85mm

COO (Country of Origin):
DE
BD82044FVJ is a Single Channel High Side Switch IC employing N-channel power MOSFET with low on resistance and low supply current for the power supply line of universal serial bus (USB). This IC has a built-in over current detection circuit, thermal shutdown circuit, under voltage lockout and soft start circuits.

Over-Current Protection : 2.5A
Control Input Logic : Active-High
Output Discharge Function
Reverse Current Protection when Power Switch Off
Thermal Shutdown
Open-Drain Fault Flag Output
Under-Voltage Lockout
OCP Fast Response
Soft-Start Circuit
ESD Protection
Applications
USB hub in consumer appliances, PC, PC peripheral equipment, and so forth