- RS Stock No.:
- 182-6508
- Mfr. Part No.:
- TBD62503AFG(Z,EL)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 182-6508
- Mfr. Part No.:
- TBD62503AFG(Z,EL)
- Brand:
- Toshiba
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
7channel sink type DMOS transistor array
Specifications
Attribute | Value |
---|---|
Power Switch Topology | High Side |
Power Switch Type | High Side Switch |
Switch On Resistance | 0.65Ω |
Number of Channels | 7 |
Maximum Operating Supply Voltage | 25 V |
Maximum Operating Current | 0.1mA |
Mounting Type | Through Hole |
Package Type | DIP |
Pin Count | 16 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 19.25 x 6.4 x 3.5mm |
Series | TBD62503A |