Microchip MIC2075-2YMMHigh Side, USB Power Power Switch IC 8-Pin, MSOP
- RS Stock No.:
- 177-0815
- Mfr. Part No.:
- MIC2075-2YMM
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-0815
- Mfr. Part No.:
- MIC2075-2YMM
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Switch Type | USB Power | |
| Power Switch Topology | High Side | |
| Switch On Resistance | 160mΩ | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Outputs | 1 | |
| Maximum Operating Current | 0.85A | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 3 x 3 x 0.92mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Switch Type USB Power | ||
Power Switch Topology High Side | ||
Switch On Resistance 160mΩ | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Outputs 1 | ||
Maximum Operating Current 0.85A | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Pin Count 8 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3 x 3 x 0.92mm | ||
The MIC2025 and MIC2075 are high-side MOSFET switches optimized for general-purpose power distribution requiring circuit protection. The MIC2025/75 are internally current limited and have thermal shutdown that protects the device and load. The MIC2075 offers "smart" thermal shutdown that reduces current consumption in fault modes.
140mΩ maximum on-resistance
2.7V to 5.5V operating range
500mA minimum continuous output current
Short-circuit protection with thermal shutdown
Fault status flag with 3ms filter eliminates false assertions
Undervoltage lockout
140mΩ maximum on-resistance
2.7V to 5.5V operating range
500mA minimum continuous output current
Short-circuit protection with thermal shutdown
Fault status flag with 3ms filter eliminates false assertions
Undervoltage lockout
Reverse current flow blocking (no "body diode")
Circuit breaker mode (MIC2075) reduces power consumption
Logic-compatible input
Soft-start circuit
Low quiescent current
Pin-compatible with MIC2525
2.7V to 5.5V operating range
500mA minimum continuous output current
Short-circuit protection with thermal shutdown
Fault status flag with 3ms filter eliminates false assertions
Undervoltage lockout
140mΩ maximum on-resistance
2.7V to 5.5V operating range
500mA minimum continuous output current
Short-circuit protection with thermal shutdown
Fault status flag with 3ms filter eliminates false assertions
Undervoltage lockout
Reverse current flow blocking (no "body diode")
Circuit breaker mode (MIC2075) reduces power consumption
Logic-compatible input
Soft-start circuit
Low quiescent current
Pin-compatible with MIC2525
