Microchip MIC2044-1YTS, 1High Side, High Side Switch Power Switch IC 16-Pin, TSSOP
- RS Stock No.:
- 177-0608
- Mfr. Part No.:
- MIC2044-1YTS
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-0608
- Mfr. Part No.:
- MIC2044-1YTS
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side Switch | |
| Switch On Resistance | 30mΩ | |
| Number of Channels | 1 | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Current | 6A | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 5 x 4.4 x 1.05mm | |
| Series | MIC2044 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Switch Topology High Side | ||
Power Switch Type High Side Switch | ||
Switch On Resistance 30mΩ | ||
Number of Channels 1 | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Current 6A | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 5 x 4.4 x 1.05mm | ||
Series MIC2044 | ||
The MIC2040 and MIC2041 are high side MOSFET switches optimized for general purpose power distribution applications that require circuit protection. The devices switch up to 5.5V and as low as 0.8V while offering both programmable current limiting and thermal shutdown to protect the device and the load.
75mΩ max. on-resistance
0.8V to 5.5V operating range
Adjustable current limit
Up to 1.5A continuous output current
Short circuit protection with thermal shutdown
Circuit breaker mode (MIC2041)
75mΩ max. on-resistance
0.8V to 5.5V operating range
Adjustable current limit
Up to 1.5A continuous output current
Short circuit protection with thermal shutdown
Circuit breaker mode (MIC2041)
Fault status flag
Undervoltage lockout
Output MOSFET reverse current flow block when disabled
Very fast reaction to short-circuits
Low quiescent current
0.8V to 5.5V operating range
Adjustable current limit
Up to 1.5A continuous output current
Short circuit protection with thermal shutdown
Circuit breaker mode (MIC2041)
75mΩ max. on-resistance
0.8V to 5.5V operating range
Adjustable current limit
Up to 1.5A continuous output current
Short circuit protection with thermal shutdown
Circuit breaker mode (MIC2041)
Fault status flag
Undervoltage lockout
Output MOSFET reverse current flow block when disabled
Very fast reaction to short-circuits
Low quiescent current
