Toshiba TBD62084APG(Z,HZ) 8 Power Switch IC 18-Pin, DIP
- RS Stock No.:
- 174-4101
- Mfr. Part No.:
- TBD62084APG(Z,HZ)
- Brand:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-4101
- Mfr. Part No.:
- TBD62084APG(Z,HZ)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Switch On Resistance | 3.25Ω | |
| Number of Channels | 8 | |
| Maximum Operating Supply Voltage | 25 V | |
| Maximum Operating Current | 0.5mA | |
| Power Rating | 1.47W | |
| Mounting Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 18 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 22.86 x 6.4 x 3.3mm | |
| Series | TBD62084A | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Switch On Resistance 3.25Ω | ||
Number of Channels 8 | ||
Maximum Operating Supply Voltage 25 V | ||
Maximum Operating Current 0.5mA | ||
Power Rating 1.47W | ||
Mounting Type Through Hole | ||
Package Type DIP | ||
Pin Count 18 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 22.86 x 6.4 x 3.3mm | ||
Series TBD62084A | ||
- COO (Country of Origin):
- CN
TB62083A series and TB62084A series are DMOS transistor array with 8 circuits. It has a clamp diode for switching inductive loads built-in in each output. Please be careful about thermal conditions during use
8 circuits built-in
High voltage : VOUT = 50 V (MAX)
High current : IOUT = 500 mA/ch (MAX)
Input voltage(output on) : TBD62083A series 2.5 V (MIN)
TBD62084A series 7.0 V (MIN)
Input voltage(output off) : TBD62083A series 0.6 V (MAX)
TBD62084A series 1.0 V (MAX)
Package : PG type P-DIP18-300-2.54-001
FG type SOP18-P-375-1.27
FNG type SSOP18-P-225-0.65
FWG type P-SOP18-0812-1.27-001
High voltage : VOUT = 50 V (MAX)
High current : IOUT = 500 mA/ch (MAX)
Input voltage(output on) : TBD62083A series 2.5 V (MIN)
TBD62084A series 7.0 V (MIN)
Input voltage(output off) : TBD62083A series 0.6 V (MAX)
TBD62084A series 1.0 V (MAX)
Package : PG type P-DIP18-300-2.54-001
FG type SOP18-P-375-1.27
FNG type SSOP18-P-225-0.65
FWG type P-SOP18-0812-1.27-001
