Infineon BTS133BKSA1, 1Low Side, Low Side Power Switch IC 3-Pin, PG-TO220

Unavailable
RS will no longer stock this product.
RS Stock No.:
171-1906
Mfr. Part No.:
BTS133BKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Switch Type

Low Side

Power Switch Topology

Low Side

Switch On Resistance

50 mO

Number of Channels

1

Package Type

PG-TO220

Pin Count

3

RoHS Status: Not Applicable

The Infineon BTS133 is the N channel vertical power FET in Smart SIPMOS technology and its providing embedded protection functions. The package type of the MOSFET is the PG-TO220-3.

Overvoltage protection
Current limitation
Status feedback with external input resistor
Analog driving possible