Infineon BTS133BKSA1Low Side, Low Side Switch Power Switch IC 3 + Tab-Pin, TO-220

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-2260
Mfr. Part No.:
BTS133BKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Switch Type

Low Side Switch

Power Switch Topology

Low Side

Switch On Resistance

50mΩ

Number of Outputs

1

Power Rating

90W

Mounting Type

Through Hole

Package Type

TO-220

Pin Count

3 + Tab

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

10 x 4.4 x 15.65mm

Series

BTS133BK

RoHS Status: Not Applicable

The Infineon BTS133 is the N channel vertical power FET in Smart SIPMOS technology and its providing embedded protection functions. The package type of the MOSFET is the PG-TO220-3.

Overvoltage protection
Current limitation
Status feedback with external input resistor
Analog driving possible