Texas Instruments TPS259251DRCT Power Switch IC 10-Pin, VSON
- RS Stock No.:
- 168-5065
- Mfr. Part No.:
- TPS259251DRCT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-5065
- Mfr. Part No.:
- TPS259251DRCT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Operating Supply Voltage | 13.8 V | |
| Maximum Operating Current | 5.7A | |
| Number of Outputs | 3 | |
| Number of Inputs | 3 | |
| Mounting Type | Surface Mount | |
| Package Type | VSON | |
| Pin Count | 10 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Operating Supply Voltage 13.8 V | ||
Maximum Operating Current 5.7A | ||
Number of Outputs 3 | ||
Number of Inputs 3 | ||
Mounting Type Surface Mount | ||
Package Type VSON | ||
Pin Count 10 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
- COO (Country of Origin):
- PH