onsemi FPF1006, MOSFET Load Power Switch IC 6-Pin, MLP

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-2503
Mfr. Part No.:
FPF1006
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Power Switch Type

MOSFET Load

Switch On Resistance

0.25Ω

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Current

1.5A

Number of Outputs

2

Power Rating

1.2W

Mounting Type

Surface Mount

Package Type

MLP

Pin Count

6

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

2 x 2 x 0.75mm

COO (Country of Origin):
CN