onsemi FPF2006, MOSFET Load Power Switch IC 5-Pin, SC-70

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-2332
Mfr. Part No.:
FPF2006
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Power Switch Type

MOSFET Load

Switch On Resistance

1.2Ω

Maximum Operating Supply Voltage

5.5 V

Number of Outputs

1

Maximum Operating Current

200mA

Power Rating

250mW

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

5

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

2 x 1.25 x 1mm