onsemi FDC6323L, Integrated Load Power Switch IC 6-Pin, SOT-23
- RS Stock No.:
- 166-2293
- Mfr. Part No.:
- FDC6323L
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-2293
- Mfr. Part No.:
- FDC6323L
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Switch Type | Integrated Load | |
| Maximum Operating Supply Voltage | 8 V | |
| Maximum Operating Current | 1A | |
| Number of Outputs | 2 | |
| Power Rating | 0.7W | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 3 x 1.7 x 1mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Switch Type Integrated Load | ||
Maximum Operating Supply Voltage 8 V | ||
Maximum Operating Current 1A | ||
Number of Outputs 2 | ||
Power Rating 0.7W | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 3 x 1.7 x 1mm | ||
