Maxim Integrated MAX892LEUA+ Power Switch IC 8-Pin, μMAX
- RS Stock No.:
- 165-9204
- Mfr. Part No.:
- MAX892LEUA+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-9204
- Mfr. Part No.:
- MAX892LEUA+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Number of Outputs | 2 | |
| Number of Inputs | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | μMAX | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 3.05 x 3.05 x 0.91mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Number of Outputs 2 | ||
Number of Inputs 2 | ||
Mounting Type Surface Mount | ||
Package Type μMAX | ||
Pin Count 8 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3.05 x 3.05 x 0.91mm | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
