Infineon TLE6228GPAUMA2Low Side, Quad Channel Power Switch IC 20-Pin, PG-DSO
- RS Stock No.:
- 165-8007
- Mfr. Part No.:
- TLE6228GPAUMA2
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-8007
- Mfr. Part No.:
- TLE6228GPAUMA2
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | Low Side | |
| Power Switch Type | Quad Channel | |
| Switch On Resistance | 0.75Ω | |
| Maximum Operating Supply Voltage | 32 V | |
| Number of Outputs | 4 | |
| Maximum Operating Current | 10A | |
| Mounting Type | Surface Mount | |
| Package Type | PG-DSO | |
| Pin Count | 20 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 15.9 x 11 x 3.5mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology Low Side | ||
Power Switch Type Quad Channel | ||
Switch On Resistance 0.75Ω | ||
Maximum Operating Supply Voltage 32 V | ||
Number of Outputs 4 | ||
Maximum Operating Current 10A | ||
Mounting Type Surface Mount | ||
Package Type PG-DSO | ||
Pin Count 20 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 15.9 x 11 x 3.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN




