Power Integrations TOP254MN, Off Line Switcher Power Switch IC 10-Pin, SDIPC
- RS Stock No.:
- 146-5678
- Mfr. Part No.:
- TOP254MN
- Brand:
- Power Integrations
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-5678
- Mfr. Part No.:
- TOP254MN
- Brand:
- Power Integrations
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Power Switch Type | Off Line Switcher | |
| Switch On Resistance | 9.7Ω | |
| Number of Outputs | 1 | |
| Power Rating | 40W | |
| Protection Features | Over-Temperature | |
| Mounting Type | Through Hole | |
| Package Type | SDIPC | |
| Pin Count | 10 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 9.83 x 6.6 x 3.68mm | |
| Priced to Clear | Yes | |
| Series | TOP254 | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Power Switch Type Off Line Switcher | ||
Switch On Resistance 9.7Ω | ||
Number of Outputs 1 | ||
Power Rating 40W | ||
Protection Features Over-Temperature | ||
Mounting Type Through Hole | ||
Package Type SDIPC | ||
Pin Count 10 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 9.83 x 6.6 x 3.68mm | ||
Priced to Clear Yes | ||
Series TOP254 | ||
- COO (Country of Origin):
- MY
