Power Integrations LNK606GG, CV/CC Switcher Power Switch IC 7-Pin, SMDB
- RS Stock No.:
- 146-5662
- Mfr. Part No.:
- LNK606GG
- Brand:
- Power Integrations
Stock information currently inaccessible
- RS Stock No.:
- 146-5662
- Mfr. Part No.:
- LNK606GG
- Brand:
- Power Integrations
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Power Switch Type | CV/CC Switcher | |
| Switch On Resistance | 17Ω | |
| Number of Outputs | 1 | |
| Power Rating | 6.1W | |
| Mounting Type | Surface Mount | |
| Package Type | SMDB | |
| Pin Count | 7 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 9.83 x 6.6 x 3.68mm | |
| Priced to Clear | Yes | |
| Series | LNK606 | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Power Switch Type CV/CC Switcher | ||
Switch On Resistance 17Ω | ||
Number of Outputs 1 | ||
Power Rating 6.1W | ||
Mounting Type Surface Mount | ||
Package Type SMDB | ||
Pin Count 7 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 9.83 x 6.6 x 3.68mm | ||
Priced to Clear Yes | ||
Series LNK606 | ||
The LinkSwitch-II dramatically simplifies low power CV/CC charger designs by eliminating an optocoupler and secondary control circuitry. The device introduces a revolutionary control technique to provide very tight output voltage and current regulation, compensating for transformer and internal parameter tolerances along with input voltage variations.
Simplifies CV/CC Converters
Advanced Protection/Safety Features
Auto-restart protection reduces power delivered by >95%
EcoSmart – Energy Efficient
Advanced Protection/Safety Features
Auto-restart protection reduces power delivered by >95%
EcoSmart – Energy Efficient
