DiodesZetex AP22804ASN-7High Side Power Switch IC 5 + Tab-Pin, U-DFN2020

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-4719
Mfr. Part No.:
AP22804ASN-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Power Switch Topology

High Side

Switch On Resistance

65mΩ

Maximum Operating Supply Voltage

2.4 V

Maximum Operating Current

3.3A

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

U-DFN2020

Pin Count

5 + Tab

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

2.07 x 2.07 x 0.58mm