Infineon BTS500801TMBAKSA1High Side, Smart High-Side Power Switch IC 7-Pin, TO-220
- RS Stock No.:
- 145-9319
- Mfr. Part No.:
- BTS500801TMBAKSA1
- Brand:
- Infineon
Subtotal (1 tube of 50 units)*
£77.55
(exc. VAT)
£93.05
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | £1.551 | £77.55 |
*price indicative
- RS Stock No.:
- 145-9319
- Mfr. Part No.:
- BTS500801TMBAKSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | Smart High-Side | |
| Power Switch Topology | High Side | |
| Switch On Resistance | 16mΩ | |
| Maximum Operating Supply Voltage | 38 V | |
| Number of Outputs | 1 | |
| Maximum Operating Current | 9.5A | |
| Mounting Type | Surface Mount | |
| Package Type | TO-220 | |
| Pin Count | 7 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 10 x 15.65 x 4.4mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type Smart High-Side | ||
Power Switch Topology High Side | ||
Switch On Resistance 16mΩ | ||
Maximum Operating Supply Voltage 38 V | ||
Number of Outputs 1 | ||
Maximum Operating Current 9.5A | ||
Mounting Type Surface Mount | ||
Package Type TO-220 | ||
Pin Count 7 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 10 x 15.65 x 4.4mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN




