onsemi FPF1504LUCX, Load Management Switch Power Switch IC 4-Pin, WLCSP

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-5684
Mfr. Part No.:
FPF1504LUCX
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Power Switch Type

Load Management Switch

Switch On Resistance

80mΩ

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

WLCSP

Pin Count

4

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

0.96 x 0.96 x 0.332mm

COO (Country of Origin):
US