Microchip UPD1002-A/MQ, USB Power Power Switch IC 32-Pin, SQFN
- RS Stock No.:
- 144-5735
- Mfr. Part No.:
- UPD1002-A/MQ
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-5735
- Mfr. Part No.:
- UPD1002-A/MQ
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Switch Type | USB Power | |
| Maximum Operating Supply Voltage | 6 V | |
| Mounting Type | Surface Mount | |
| Package Type | SQFN | |
| Pin Count | 32 | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Dimensions | 5.1 x 5.1 x 0.95mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Switch Type USB Power | ||
Maximum Operating Supply Voltage 6 V | ||
Mounting Type Surface Mount | ||
Package Type SQFN | ||
Pin Count 32 | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 5.1 x 5.1 x 0.95mm | ||
- COO (Country of Origin):
- TH
