onsemi NCP4545IMNTWG, Controlled Load Power Switch IC 18-Pin, QFN
- RS Stock No.:
- 124-5359
- Mfr. Part No.:
- NCP4545IMNTWG
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-5359
- Mfr. Part No.:
- NCP4545IMNTWG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Power Switch Type | Controlled Load | |
| Switch On Resistance | 7mΩ | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Outputs | 1 | |
| Power Rating | 1.98W | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 18 | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Dimensions | 3 x 3 x 0.95mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Power Switch Type Controlled Load | ||
Switch On Resistance 7mΩ | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Outputs 1 | ||
Power Rating 1.98W | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 18 | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 3 x 3 x 0.95mm | ||
- COO (Country of Origin):
- MY
