onsemi FPF2003, Load Management Power Switch IC 5-Pin, SC-70
- RS Stock No.:
- 124-1451
- Mfr. Part No.:
- FPF2003
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-1451
- Mfr. Part No.:
- FPF2003
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Switch Type | Load Management | |
| Switch On Resistance | 1.2Ω | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Outputs | 1 | |
| Maximum Operating Current | 50mA | |
| Mounting Type | Surface Mount | |
| Package Type | SC-70 | |
| Pin Count | 5 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 2 x 1.25 x 1mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Switch Type Load Management | ||
Switch On Resistance 1.2Ω | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Outputs 1 | ||
Maximum Operating Current 50mA | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Pin Count 5 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 2 x 1.25 x 1mm | ||
