Power Integrations LNK605PG, Off line Power Switch IC 7-Pin, DIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
123-5391
Mfr. Part No.:
LNK605PG
Brand:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Power Switch Type

Off line

Mounting Type

Through Hole

Package Type

DIP

Pin Count

7

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

9.83 x 6.6 x 3.68mm