DiodesZetex AP2141FMG-7, High Side Switch Power Switch IC 6-Pin, DFN-2018

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-0361
Mfr. Part No.:
AP2141FMG-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Power Switch Type

High Side Switch

Switch On Resistance

110mΩ

Number of Outputs

2

Mounting Type

Surface Mount

Package Type

DFN-2018

Pin Count

6

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

1.875 x 2.075 x 0.56mm

COO (Country of Origin):
CN