Infineon BTS3142DATMA1Low Side, Low Side Power Switch Power Switch IC 3-Pin, TO-252

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
110-7120
Mfr. Part No.:
BTS3142DATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Switch Type

Low Side Power Switch

Power Switch Topology

Low Side

Switch On Resistance

68mΩ

Maximum Operating Supply Voltage

42 V

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

TO-252

Pin Count

3

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

6.5 x 6.22 x 2.3mm

RoHS Status: Exempt