Power Integrations LNK613PG, CV/CC Switcher Power Switch IC 7-Pin, PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
542-961
Mfr. Part No.:
LNK613PG
Brand:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Power Switch Type

CV/CC Switcher

Power Rating

3.3W

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

7

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

9.83 x 6.6 x 3.68mm

The LinkSwitch-II dramatically simplifies low power CV/CC charger designs by eliminating an optocoupler and secondary control circuitry. The device introduces a revolutionary control technique to provide very tight output voltage and current regulation, compensating for transformer and internal parameter tolerances along with input voltage variations.

Simplifies CV/CC Converters
Advanced Protection/Safety Features
Auto-restart protection reduces power delivered by >95%
EcoSmart – Energy Efficient