Power Integrations TNY278PN, CV Adapter Power Switch IC

Unavailable
RS will no longer stock this product.
RS Stock No.:
533-721
Mfr. Part No.:
TNY278PN
Brand:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Power Switch Type

CV Adapter

Power Rating

12W

TinySwitch-III incorporates a 700 V power MOSFET, oscillator, high voltage switched current source, current limit (user selectable) and thermal shutdown circuitry. The IC family uses an ON/OFF control scheme and offers a design flexible solution with a low system cost and extended power capability.

Simple ON/OFF control, no loop compensation needed
Selectable current limit through BP/M capacitor value
Maximizes MOSFET and magnetics power delivery
Minimizes max overload power
ON-time extension
Self-biased: no bias winding or bias components
Frequency jittering reduces EMI filter costs
Pin-out simplified es heatsinking to the PCB