Power Integrations LNK562DN, Off Line Switcher Power Switch IC 7-Pin, SOIC
- RS Stock No.:
- 533-676
- Mfr. Part No.:
- LNK562DN
- Brand:
- Power Integrations
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 533-676
- Mfr. Part No.:
- LNK562DN
- Brand:
- Power Integrations
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Power Integrations | |
Power Switch Type | Off Line Switcher | |
Power Rating | 1.9W | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Pin Count | 7 | |
Maximum Operating Temperature | +150 °C | |
Minimum Operating Temperature | -40 °C | |
Dimensions | 4.9 x 3.9 x 1.65mm | |
Select all | ||
---|---|---|
Brand Power Integrations | ||
Power Switch Type Off Line Switcher | ||
Power Rating 1.9W | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 7 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 4.9 x 3.9 x 1.65mm | ||